Low

ANALOG DEVICES  ADL5375-05-EVALZ  Evaluation Board, QUAD Modulator, Output Frequency Range of 400MHz to 6GHz

ANALOG DEVICES ADL5375-05-EVALZ
ANALOG DEVICES ADL5375-05-EVALZ
Manufacturer Part No:
ADL5375-05-EVALZ
Newark Part No.:
67T0276
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADL5375-05-EVALZ
ANALOG DEVICES ADL5375-05-EVALZ

The actual product may differ from image shown

Product Overview

The ADL5375-05-EVALZ is a fully populated, 4-layer, FR4 based evaluation board for ADL5375 device, 400MHz to 6GHz broadband quadrature modulator. For normal operation, it requires a 5V/500mA power supply. The 5V power supply should be connected to the clip...
  • Output frequency ranges from 400MHz to 6GHz
  • 1dB output compression of ≥9.4dBm from 450MHz to 4GHz
  • Output return loss of ≤ 12dB from 450MHz to 4.5GHz
  • Noise floor of −160dBm/Hz @ 900MHz
  • Sideband suppression of ≤−50dBc @ 900MHz
  • Carrier feedthrough of ≤−40dBm @ 900MHz
  • IQ3dB bandwidth is ≥ 750MHz
  • Baseband input bias level of 1500mV

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADL5375
Kit Application Type:
RF / IF
Application Sub Type:
Quadrature Modulator
Kit Contents:
Eval Board ADL5375
Product Range:
-
Features:
Output Frequency Range of 400MHz to 6GHz, Sideband Suppression, 1dB Output Compression
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • RF Communications;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.