Low

ANALOG DEVICES  ADL5357ACPZ-R7  RF Mixer/IF Amplifier/Balun IC, RF Range 500 MHz to 1700 MHz, LFCSP-20

ANALOG DEVICES ADL5357ACPZ-R7
Manufacturer Part No:
ADL5357ACPZ-R7
Newark Part No.:
33R2225
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
30MHz
Frequency Max:
450MHz
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
RF IC Case Style:
LFCSP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADL5357ACPZ-R7

Single 1GHz Low Side Inject with IF Amp

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $8.45 3000+ $8.38

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.