Low

ANALOG DEVICES  ADL5336ACPZ-R7  Special Function IC, Cascadable IF VGAs with Programmable RMS Detectors, 4.5 V to 5.5 V, LFCSP-32

ANALOG DEVICES ADL5336ACPZ-R7
Manufacturer Part No:
ADL5336ACPZ-R7
Newark Part No.:
82T3649
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Function:
IF VGA
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Package Type:
LFCSP
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.