New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

ANALOG DEVICES - ADL5324ARKZ-R7 - IC, RF DRIVER AMP, 1/2W, 400MHz-4GHZ, 3-SOT-89

ANALOG DEVICESADL5324ARKZ-R7
Image is for illustrative purposes only.
Please refer to product description
ANALOG DEVICES
Manufacturer:
ANALOG DEVICES
Newark Part Number:
94T2512
Manufacturer Part No:
ADL5324ARKZ-R7

Technical Data Sheet (566.30KB) EN
Technical Data Sheet (566.30KB) EN

Product Information
  • IC, RF DRIVER AMP, 1/2W, 400MHz-4GHZ, 3-SOT-89
  • Frequency Min: 400MHz
  • Frequency Max: 4GHz
  • Gain: 12dB
  • Noise Figure Typ: 4.4dB
  • RF IC Case Style: SOT-89
  • No. of Pins: 3
  • Supply Voltage Min: 3.15V
  • Supply Voltage Max: 5.25V
  • RF Type: ISM
  • RoHS Compliant: Yes

Availability

265 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.04  

  1. Qty

Price

Qty Price
1  - 24 $7.04
25  - 99 $5.87
100  - 249 $5.36
250  - 499 $5.03
500  - 999 $4.76
1000  - 2499 $4.36
2500  - 4999 $4.09
5000+  $4.02
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ADL5324ARKZ-R7

ANALOG DEVICES

IC, RF DRIVER AMP, 1/2W, 400MHz-4GHZ, 3-SOT-89

Frequency Min:400MHz; Frequency Max:4GHz; Gain:12dB; Noise Figure Typ:4.4dB; RF IC Case Style:SOT-89;

0
Price
For: Tape on reel of 1
1,000+
$4.09
2,000+
$4.02

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

28
Price
For: 1 Each
1+
$57.55
25+
$54.76
50+
$52.19
100+
$50.57
more...

28 available to ship today
ADL5324-EVALZ

ANALOG DEVICES

ADL5324, RF DRIVER AMPLIFIER, EVAL BOARD

Silicon Manufacturer:Analog Devices; Silicon Core Number:ADL5324; Kit Application Type:Amplifier; Kit Contents:Board, User Guide ; RoHS Compliant: Yes;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
ADL5324-EVALZ

ANALOG DEVICES

ADL5324, RF DRIVER AMP, EVAL BOARD

Silicon Manufacturer:Analog Devices; Silicon Core Number:ADL5324; Kit Application Type:Amplifier; Kit Contents:Board, User Guide; Features:400MHz to 4GHz, Dynamically Adjustable Biasing for the ;

5
Price
For: 1 Each
1+
$128.99

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
5 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (RF Amplifiers) OR (ADL5324ARKZ-R7)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$4.09

Accessories

MULTICORE (SOLDER) 1399075-M
1 Each
$57.55
ANALOG DEVICES ADL5324-EVALZ
1 Each
Call for price
This product cannot be ordered
ANALOG DEVICES ADL5324-EVALZ
1 Each
$128.99