Low

ADL5315ACPZ-R7 - 

Precision High-Side Current Mirror, 3 nA to 3 mA, 2.7 V to 8 V, LFCSP-8

ADL5315ACPZ-R7 - Precision High-Side Current Mirror, 3 nA to 3 mA, 2.7 V to 8 V, LFCSP-8

The actual product may differ from image shown

Manufacturer Part No:
ADL5315ACPZ-R7
Newark Part No.:
67W2646
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADL5315ACPZ-R7 is a wide input precision high-side Current Mirror featuring a stable and user-adjustable input voltage. It is optimized for use with PIN photodiodes, but its flexibility and wide operating range make it suitable for a broad array of additional applications. Over the 3nA to 3mA range, the current sourced from the INPT pin is accurately mirrored with a 1:1 ratio and sourced from the IOUT output pin. In a typical photodiode application, the output drives a current input logarithmic amplifier to produce a linear-in-dB output representing the optical power incident upon the photodiode. For linear voltage output, a single resistor to ground is all that is required. The photodiode anode can be connected to a high speed transimpedance amplifier for the extraction of the data stream.
  • Accurately mirrors input current (1:1 ratio) over 6 decades
  • Linearity 1% from 3nA to 3mA
  • Stable mirror input voltage
  • Voltage held 1V below supply using internal reference or can be set externally
  • Adjustable input current limit

Applications

Signal Processing, Power Management

Product Information

:
1.2V
:
1Monitors
:
2.7V
:
8V
:
-
:
LFCSP
:
8Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.92 $ 4.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.92
25 + $3.95
50 + $3.77
100 + $3.60
250 + $3.26
500 + $2.93
1000 + $2.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.