Low

ANALOG DEVICES  ADL5310ACPZ-REEL7  LOGARITHMIC AMPLIFIER 20mV, LFCSP-2

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67W2645
  • Manufacturer Part No ADL5310ACPZ-REEL7

Product Information


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 6
  • Input Offset Voltage: 20mV
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Scale Factor V / Decade: 0.2
  • Supply Current: 9.5mA
  • Supply Voltage Range: 3V to 12V

Availability

Availability:  160


  • 160 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.65

Buy

Price

Quantity List Price
1 - 4 $20.65
5 - 9 $19.73
10 - 24 $19.04
25 - 49 $17.55
50 - 99 $16.86
100 - 249 $16.29
250 - 499 $14.92
500+ $13.88

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12M7882
ADL5310ACPZ-REEL7

ADL5310ACPZ-REEL7

ANALOG DEVICES

LOGARITHMIC AMPLIFIER 20mV, LFCSP-2, FULL REEL

LOGARITHMIC AMPLIFIER 20mV, LFCSP-2, FULL REEL; No. of Amplifiers:2; Dynamic Range, Decades:6; Scale Factor V / Decade:0.2; Response Time:-; Amplifier Case Style:LFCSP; No. of Pins:24; Supply Voltage Range:3V to 12V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $13.77

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought