ANALOG DEVICES  ADL5304ACPZ-R7  Logarithmic Amplifier, High Speed, 3, 10, 0.2, LFCSP, 32

ANALOG DEVICES ADL5304ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 49X8400
  • Manufacturer Part No ADL5304ACPZ-R7

Product Specifications, Documents & More


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 10
  • Input Offset Voltage: 600mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 3
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.2
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  474


  • 474 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.04 $12.04

Buy

Price

Quantity List Price Your Price
1 - 4 $18.85
5 - 9 $18.01
10 - 24 $17.49
25 - 49 $16.02
50 - 99 $15.39
100 - 249 $14.87
250 - 499 $13.62
500+ $12.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67T0275
ADL5304ACPZ-R7

ADL5304ACPZ-R7

ANALOG DEVICES

Logarithmic Amplifier, High Speed, 3, 10, 0.2, LFCSP, 32

0

Price for: Full Reel 1

1500+ $12.57

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

72T0886
ADL5304ACPZ-R2

ADL5304ACPZ-R2

ANALOG DEVICES

Logarithmic Amplifier, High Speed, 3, 10, 0.2, LFCSP, 32

0

Price for: Full Reel 1

250+ $14.30 500+ $13.53

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67T0274
ADL5304ACPZ-RL

ADL5304ACPZ-RL

ANALOG DEVICES

Baseband Logarithmic Amplifier, REEL

0

Price for: Full Reel 1

5000+ $12.57

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought