Low

ANALOG DEVICES  ADL5304ACPZ-R2  Logarithmic Amplifier, High Speed, 3, 10, 0.2, LFCSP, 32

ANALOG DEVICES ADL5304ACPZ-R2
Manufacturer Part No:
ADL5304ACPZ-R2
Newark Part No.:
82T8758
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
3
No. of Amplifiers:
3 Amplifier
Dynamic Range, Decades:
10
Dynamic Range:
10 Decades
Scale Factor V / Decade:
0.2
Scale Factor:
200mV / Decade
Response Time:
-
Amplifier Case Style:
LFCSP
No. of Pins:
32Pins
Supply Voltage Range:
4.5V to 5.5V
Input Offset Voltage:
2mV
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products