ANALOG DEVICES  ADL5303ACPZ-R7  Logarithmic Amplifier, 1, 8, LFCSP, 16

ANALOG DEVICES ADL5303ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69W7553
  • Manufacturer Part No ADL5303ACPZ-R7

Product Specifications, Documents & More


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 8
  • Input Offset Voltage: 20mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: -
  • Supply Current: 4.5mA
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  494


  • 494 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.06 $10.06

Buy

Price

Quantity List Price
1 - 9 $10.06
10 - 24 $9.03
25 - 49 $8.23
50 - 99 $7.69
100 - 249 $7.42
250 - 499 $6.84
500 - 999 $6.22
1000+ $5.41
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66W8490
ADL5303ACPZ-R7

ADL5303ACPZ-R7

ANALOG DEVICES

Logarithmic Amplifier, 1, 8, LFCSP, 16

500 

Price for: Full Reel 1

1+ $2.24 Promotional price 1500+ $2.24 Promotional price 3000+ $2.24 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought