ANALOG DEVICES  ADL5303ACPZ-R7  Logarithmic Amplifier, 1, 8, LFCSP, 16

ANALOG DEVICES ADL5303ACPZ-R7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66W8490
  • Manufacturer Part No ADL5303ACPZ-R7

Product Specifications, Documents & More


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 8
  • Input Offset Voltage: 20mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Response Time: -
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: -
  • Supply Current: 4.5mA
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  500

Available until stock is exhausted


  • 500 in stock for same day shipping

Price for: Full Reel 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.24 $2.24

Buy

Price

Quantity List Price Your Price
1 - 1499 $5.64
1500 - 2999 $5.64
3000+ $5.37
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69W7553
ADL5303ACPZ-R7

ADL5303ACPZ-R7

ANALOG DEVICES

Logarithmic Amplifier, 1, 8, LFCSP, 16

494 

Price for: Cut Tape 1

1+ $10.06 10+ $9.03 25+ $8.23 50+ $7.69

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Customers Also Bought