ANALOG DEVICES  ADISUSBZ  ISENSOR, PC-USB, W / USB CABLE, EVALUATION KIT

ANALOG DEVICES ADISUSBZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 07P8874
  • Manufacturer Part No ADISUSBZ

Product Overview


The ADISUSBZ is an iSensor evaluation system. This system provides a simple, PC based tool for evaluating iSensor products. This system supports application software that enable basic demonstration, individual register access and data capture for each supported device. Each application software package comes with an installation wizard, which facilitates simple installation and also includes a simple USB-driver package that is easy to use. All software packages associated with the ADISUSB are compatible with the 32bit versions of Windows XP, Vista and 7. The ADISUSB circuit board is 0.125" thick, which enables pre-drilled, pre-tapped mounting holes for each iSensor device. The integrated power system eliminates the need for external power supplies in most cases, but does provide for an external power supply input, for supply sensitivity testing. The power system uses the USB's +5V and provides a linear regulator option for +3.3V devices.
  • PC-USB evaluation system for inertial measurement units PC evaluation software
  • It is Windows XP, Vista, 7 compatible (32bit only)
  • It has 32bit USB driver support
  • It has 2,000 register reads per second (16bit registers)
  • It has three different modes like demonstration mode, Register mode, Data-acquisition mode
  • No external power supply required for most products

Applications

Medical; Automation & Process Control; Industrial; Consumer Electronics

Contents

ADISUSB circuit board, A-to-B USB cable, 1mm, 12 pin ribbon connector.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: PC Evaluation Hardware / Software
  • Features: Sensor Data On-demand, This System will Run on MS Windows XP, NT, & 2000
  • Kit Application Type: Sensing - Sampling Kit / Related Components
  • Kit Contents: ADISUSBZ PCB, A-to-B USB Cable, 2x 2mm Stainless Steel Screws, 2mm 12-pin Ribbon Cable, CD
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADIS16003/PCBZ
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $297.98 $297.98

Buy

Price

Quantity List Price
1+ $297.98
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought