Low

ANALOG DEVICES  ADIS16488AMLZ  GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 82T3648
  • Manufacturer Part No ADIS16488AMLZ

Product Information


  • Acceleration Range: ± 18g
  • Barometer Range: 300mbar to 1100mbar
  • Gyroscope Range: ± 450°/s
  • MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
  • MSL: MSL 3 - 168 hours
  • Magnetic Field Max: 2.5G
  • Magnetic Field Min: -2.5G
  • Magnetometer Measuring Range: -2.5G to +2.5G
  • No. of Pins: 24
  • Packaging: Each
  • Pressure Max: 1100mbar
  • Pressure Min: 300mbar
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: Module
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/282
  •  131/279

Availability

Availability: No Longer Manufactured


Substitutes

  • 41X3201 - MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:Module ;RoHS Compliant: Yes

Price

Quantity List Price
1 - 4 $1,706.33
5+ $1,681.85

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41X3201
ADIS16488BMLZ

ADIS16488BMLZ

ANALOG DEVICES

INERTIAL SENSOR, +/- 2.5G, ML-24-6

INERTIAL SENSOR, +/- 2.5G, ML-24-6; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:Module ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1,704.33 5+ $1,690.24

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought