Low

ANALOG DEVICES  ADIS16485AMLZ  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 3 V, 3.6 V, Module, 24 Pins, ± 450°/s

ANALOG DEVICES ADIS16485AMLZ
Manufacturer Part No:
ADIS16485AMLZ
Newark Part No.:
94T9413
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Sensor Case Style:
Module
No. of Pins:
24Pins
Gyroscope Range:
± 450°/s
Acceleration Range:
± 5g
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.