Low

ANALOG DEVICES  ADIS16445AMLZ  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 3.15 V, 3.45 V, Module, 20 Pins, ± 250°/s

ANALOG DEVICES ADIS16445AMLZ
ANALOG DEVICES ADIS16445AMLZ
Technical Data Sheet (554.24KB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES ADIS16445AMLZ
ANALOG DEVICES ADIS16445AMLZ

 

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
Sensor Case Style:
Module
No. of Pins:
20Pins
Gyroscope Range:
± 250°/s
Acceleration Range:
± 5g
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADIS16445BMLZ

Compact Precision 6 Deg of Freedom IMU

ANALOG DEVICES

0

Price for: Each

1+ $578.02

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.