Low

ANALOG DEVICES  ADIS16407BMLZ  Ten Degrees of Freedom Inertial Sensor Evaluation Board

ANALOG DEVICES ADIS16407BMLZ
Manufacturer Part No:
ADIS16407BMLZ
Newark Part No.:
47T4617
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADIS16407BMLZ is an ten degrees of freedom inertial sensor with 24 lead module with connector interface. The ADIS16407 iSensor device is a complete inertial system that includes a triaxial gyroscope, a triaxial accelerometer, a triaxial magnetometer, and pressure sensors. Each sensor in the ADIS16407 combines industry leading iMEMS technology with signal conditioning that optimises dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyro bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. The ADIS16407 provides a simple, cost effective method for integrating accurate, multi axis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs.
  • Triaxial digital gyroscope with digital range scaling
  • Axis to axis alignment of <0.05
  • Triaxial digital accelerometer of ±18g minimum
  • Triaxial digital magnetometer of ±2.5gauss minimum
  • Digital barometer, 10mbar to 1200mbar
  • Autonomous operation and data collection
  • Factory calibrated sensitivity, bias, and axial alignment
  • SPI compatible serial interface
  • Embedded temperature sensor
  • Programmable operation and control

 

Product Information

Kit Application Type:
Sensor
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16407
Application Sub Type:
Pressure Sensor
Kit Contents:
Evaluation Board ADIS16407, 2mm 12-Pin Ribbon Connector, 6 ft USB A to B Cable
Product Range:
-
Features:
Compatible with Windows XP, Windows Vista, Windows 7 32-bit USB Driver Support
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Robotics
  • Defence, Military & Aerospace
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.