Low

ANALOG DEVICES  ADIS16405BMLZ  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 4.75 V, 5.25 V

ANALOG DEVICES ADIS16405BMLZ
Technical Data Sheet (373.37KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADIS16405BMLZ is a Complete Inertial System that include a triaxial gyroscope, a triaxial accelerometer and a triaxial magnetometer. The ADIS16405 combine industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation for correction formulas that provide accurate sensor measurements over a temperature range of -40°C to +85°C. The magnetometers employ a self-correction function to provide accurate bias performance over-temperature, as well.
  • Embedded temperature sensor
  • SPI-compatible serial interface

 

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Sensor Case Style:
Module
No. of Pins:
24Pins
Gyroscope Range:
± 75°/s, ± 150°/s, ± 300°/s
Acceleration Range:
± 18g
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products