Low

ANALOG DEVICES  ADIS16367BMLZ  GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67R2187
  • Manufacturer Part No ADIS16367BMLZ

Product Information


  • Acceleration Range: ± 18g
  • Gyroscope Range: ± 300°/s, ± 600°/s, ± 1200°/s
  • MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer
  • MSL: -
  • Magnetic Field Max: -
  • Magnetic Field Min: -
  • No. of Pins: 24
  • Packaging: Each
  • Pressure Max: -
  • Pressure Min: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: Module
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/282

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $578.09

Buy

Price

Quantity List Price
1 - 4 $578.09
5+ $573.32

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought