Low

ANALOG DEVICES  ADIS16364BMLZ  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 4.75 V, 5.25 V, Module, 24 Pins

ANALOG DEVICES ADIS16364BMLZ
Manufacturer Part No:
ADIS16364BMLZ
Newark Part No.:
51P3724
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADIS16364BMLZ is an iSensor® Inertial System that includes a 3-axis gyroscope and triaxis accelerometer. The device combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The ADIS16364 provides a simple...
  • <0.05° Tight orthogonal alignment
  • 330Hz Wide sensor bandwidth
  • Autonomous operation and data collection no external configuration commands required
  • 180ms Start-up time
  • 4ms Sleep mode recovery
  • Factory-calibrated sensitivity, bias and axial alignment
  • -20 to +70°C Calibration temperature range
  • Embedded temperature sensor
  • Automatic and manual bias correction controls
  • Bartlett window FIR filter length, number of taps
  • Digital I/O - Data-ready, alarm indicator, general-purpose
  • Alarms for condition monitoring
  • Sleep mode for power management
  • Enable external sample clock input up to 1.2kHz
  • 2000g Shock survivability

 

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Sensor Case Style:
Module
No. of Pins:
24Pins
Gyroscope Range:
± 75°/s, ± 150°/s, ± 300°/s
Acceleration Range:
± 5g
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Robotics;
  • Automotive;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.