Low

ANALOG DEVICES  ADIS16362BMLZ  IC, SENSOR MODULE, INERTIAL, 24LEAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 18T1981
  • Manufacturer Part No ADIS16362BMLZ

Product Information


  • Acceleration Range: ± 1.7g
  • Gyroscope Range: ± 75°/s, ± 150°/s, ± 300°/s
  • MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer
  • MSL: MSL 3 - 168 hours
  • Magnetic Field Max: -
  • Magnetic Field Min: -
  • No. of Pins: 24
  • Packaging: Each
  • Pressure Max: -
  • Pressure Min: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: Module
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

  • 33R2682 - ANALOG DEVICES-ADIS16362BMLZ-GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-2

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $510.22

Buy

Price

Quantity List Price
1 - 4 $510.22
5+ $490.29

ANALOG DEVICES-ADIS16362BMLZ-IC, SENSOR MODULE, INERTIAL, 24LEAD;IC, SENSOR MODULE, INERTIAL, 24LEAD; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:Module; No. of Pins:24; Gyroscope Range:± 75°/s, ± 150°/s, ± ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33R2682
ADIS16362BMLZ

ADIS16362BMLZ

ANALOG DEVICES

GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-2

GYROSCOPE/ACCELEROMETER, MEMS, 3AXIS, ML-24-2; MEMS Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:Module; No. of Pins:24; Acceleration Range:± 1.7g ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $482.32 5+ $478.34

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought