Low

ANALOG DEVICES  ADIS16334BMLZ  MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 4.75 V, 5.25 V, Module, 20 Pins

 

Product Information

MEMS Module Function:
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Sensor Case Style:
Module
No. of Pins:
20Pins
Gyroscope Range:
± 75°/s, ± 150°/s, ± 300°/s
Acceleration Range:
± 5g
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.