Low

ANALOG DEVICES  ADIS16305AMLZ  MEMS Module, Inertial, Single-Axis Gyroscope, Tri-Axis Accelerometer, 4.75 V, 5.25 V, Module

ANALOG DEVICES ADIS16305AMLZ
Manufacturer Part No:
ADIS16305AMLZ
Newark Part No.:
85R6328
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

MEMS Module Function:
Single-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Sensor Case Style:
Module
No. of Pins:
24Pins
Gyroscope Range:
± 75°/s, ± 150°/s, ± 300°/s
Acceleration Range:
± 3g
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 3.15 V, 3.45 V, Module, 14 Pins, ± 100°/s

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $276.14

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.