Low

ANALOG DEVICES  ADIS16300AMLZ  MEMS Module, Inertial, Single-Axis Gyroscope, Tri-Axis Accelerometer, 4.75 V, 5.25 V, Module

ANALOG DEVICES ADIS16300AMLZ
Technical Data Sheet (438.71KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

MEMS Module Function:
Single-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Sensor Case Style:
Module
No. of Pins:
24Pins
Gyroscope Range:
± 75°/s, ± 150°/s, ± 300°/s
Acceleration Range:
± 3g
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 3.15 V, 3.45 V, Module, 14 Pins, ± 100°/s

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $281.66

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.