ANALOG DEVICES  ADIS16229AMLZ  MEMS Accelerometer, Digital, Digital, X, Y, ± 18g, Module, 3.6 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96W6313
  • Manufacturer Part No ADIS16229AMLZ

Product Information

  • Acceleration Range: ± 18g
  • MEMS Sensor Output: Digital
  • MSL: -
  • Measurement Axis: X, Y
  • No. of Pins: 2
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity Max: -
  • Sensitivity Min: -
  • Sensitivity Typ: 0.3052mg/LSB, 0.6104mg/LSB
  • Sensor Case Style: Module
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V


Check stock and lead times
    More stock available week commencing 12/7/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $297.69 $297.69



Quantity List Price Your Price
1 - 4 $321.21
5 - 9 $318.74
10 - 24 $306.38
25 - 49 $303.91
50+ $298.97

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought