ANALOG DEVICES  ADIS16220/PCBZ  ADIS16220, PROG VIBRATION SENSOR, SPI, EVAL BOARD

ANALOG DEVICES ADIS16220/PCBZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08R6615
  • Manufacturer Part No ADIS16220/PCBZ

Product Overview


The ADIS16220/PCBZ is a breakout board that provides ADIS16220CCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16220CCCZ is a fully calibrated, digital MEMS vibration sensor, which provides a serial peripheral interface (SPI) for all digital communications. It is in a 16 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16220CCCZ, using dual row, 12 pin connectors, which supports standard ribbon cable systems and hand soldering connection techniques.
  • It has digital ±70g accelerometer/vibration sensing
  • It has 22kHz sensor resonance
  • It has 100.2KSPS sample rate
  • It is SPI compatible serial interface
  • It supports manual trigger, Automatic trigger and event trigger for condition-driven capture
  • It provides digital temperature sensor output
  • It provides digitally controlled sample rate
  • It provides digitally controlled frequency response
  • It has serial number and device ID
  • It is digitally activated self test

Applications

System Monitoring; Signal Processing; Security; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Vibration Sensor
  • Features: Digital ± 70g Accelerometer/Vibration Sensing, 100.2kSPS Sample Rate, SPI-compatible Interface
  • Kit Application Type: Sensing - Motion, Vibration, Shock
  • Kit Contents: Board Only
  • SVHC: To Be Advised
  • Silicon Core Number: ADIS16220
  • Silicon Manufacturer: Analog Devices

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 79R2308 - ADIS16223, VIBRATION SENSOR, TRI-AXIAL, EVALUATION BOARD
  • 55T8899 - ADIS16228, VIBRATION SENSOR, TRI-AXIAL, EVALUATION BOARD
  • 18T1976 - ADIS16227, VIBRATION SENSOR, SPI, EVALUATION BOARD

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79R2308
ADIS16223/PCBZ

ADIS16223/PCBZ

ANALOG DEVICES

ADIS16223, VIBRATION SENSOR, TRI-AXIAL, EVALUATION BOARD

Price for: Each 1

1+ $337.13

Buy

Available until stock is exhausted


see cut-off times

55T8899
ADIS16228/PCBZ

ADIS16228/PCBZ

ANALOG DEVICES

ADIS16228, VIBRATION SENSOR, TRI-AXIAL, EVALUATION BOARD

0

Price for: Each 1

1+ $353.44

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

18T1976
ADIS16227/PCBZ

ADIS16227/PCBZ

ANALOG DEVICES

ADIS16227, VIBRATION SENSOR, SPI, EVALUATION BOARD

0

Price for: Each 1

1+ $391.50

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought