Low

ANALOG DEVICES  ADIS16210CMLZ  ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, ML-15-1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 47T4615
  • Manufacturer Part No ADIS16210CMLZ

Product Information


  • Acceleration Range: ± 1.7g
  • MEMS Sensor Output: Digital
  • MSL: -
  • Measurement Axis: X, Y, Z
  • No. of Pins: 15
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: Module
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/281
  •  131/279

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $149.30

Buy

Price

Quantity List Price
1 - 4 $149.30
5 - 9 $148.15
10 - 24 $142.41
25 - 49 $141.26
50+ $138.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought