Low

ANALOG DEVICES  ADIS16209CCCZ  MEMS Accelerometer, Dual-Axis, Digital, X, Y, ± 1.7g, 3 V, 3.6 V, LGA

ANALOG DEVICES ADIS16209CCCZ

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADIS16209CCCZ is a High Accuracy Digital Inclinometer and Accelerometer that accommodates both single-axis (±180°) and dual-axis (±90°) operation. The standard supply voltage (3.3V) and serial peripheral interface (SPI) enable simple integration into most industrial system designs. A simple internal register structure handles all output data and configuration features. This includes access to the following output data: calibrated acceleration, accurate incline angles, power supply, internal temperature, auxiliary analogue and digital input signals, diagnostic error flags and programmable alarm conditions. Configurable operating parameters include sample rate, power management, digital filtering, auxiliary analogue and digital output, offset/null adjustment and self-test for sensor mechanical structure.
  • Dual-mode inclinometer system
  • High accuracy (0.1°)
  • Digital inclination data (0.025° resolution)
  • Digital acceleration data (0.244mg resolution)
  • ±1.7g Accelerometer measurement range
  • Digital temperature sensor output
  • Digitally controlled bias calibration
  • Digitally controlled sample rate
  • Digitally controlled frequency response
  • Dual alarm settings with rate/threshold limits
  • Auxiliary digital I/O
  • Digitally activated self-test
  • Digitally activated low power mode
  • SPI-compatible serial interface
  • Auxiliary 12-bit ADC input and DAC output

Applications

Sensing & Instrumentation; Test & Measurement; Security; Medical; Safety
ESD sensitive device, take proper precaution while handling the device.

Customers Also bought

Product Information

MEMS Sensor Output:
Digital
Measurement Axis:
X, Y
Acceleration Range:
± 1.7g
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Sensor Case Style:
LGA
No. of Pins:
16Pins
Sensitivity Typ:
0.244mg/LSB
Sensitivity Min:
0.243mg/LSB
Sensitivity Max:
0.245mg/LSB
Packaging:
Each
Product Range:
ADIS16209 Series
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
3V to 3.6V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Security;
  • Medical;
  • Safety

Associated Products

Recently Viewed

Product Recommendations