Low

ANALOG DEVICES  ADIS16209/PCBZ  Breakout Board for ADIS16209 iSensor Dual Axis Inclinometer and Accelerometer

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADIS16209/PCBZ
360°

Product Overview

The ADIS16209/PCBZ is a breakout board that provides ADIS16209 and interface PCB to simplify the process of prototyping during the early stages of system design and evaluation. The ADIS16209 is a high accuracy, digital inclinometer that accommodates both single axis (±180°) and dual axis (±90°) operation. The standard supply voltage (3.3V) and serial peripheral interface (SPI) enable simple integration into most industrial system designs. The ADIS16209 is a fully calibrated digital MEMS inclinometer which supports for all digital communications. It is in a 16 lead, LGA package that minimizes board space but does not support typical prototype soldering processes. The interface PCB provides access to the ADIS16209CCCZ, using dual row, 12pin connectors which supports standard ribbon cable systems and hand soldering connection techniques.
  • Dual mode inclinometer system
  • High accuracy of 0.1°
  • Digital inclination data, 0.025° resolution
  • Digital acceleration data, 0.244mg resolution
  • Accelerometer measurement range of +/-1.7g
  • Digital temperature sensor output
  • Digitally controlled bias calibration, sample rate, frequency response
  • Dual alarm settings with rate/threshold limits
  • Digitally activated self test
  • Digitally activated low power mode

Applications

Automation & Process Control; Industrial; Medical; Consumer Electronics; Security; Sensing & Instrumentation
ESD sensitive device, take proper precaution while handling the device.

Customers Also bought

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADIS16209
Kit Application Type:
Sensing - Motion, Vibration, Shock
Application Sub Type:
Accelerometer - Dual-Axis
Kit Contents:
Evaluation Board ADIS16209
Product Range:
ADIS16209 Series
Features:
Digitally Controlled Sensitivity & Bias Calibration, Digitally Controlled Sample Rate, SPI Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Applications

  • Automation & Process Control;
  • Industrial;
  • Medical;
  • Consumer Electronics;
  • Security;
  • Sensing & Instrumentation

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations