Low

ADIS16006/PCBZ - 

Sensor, Accelerometer Dual-Axis Accelerometer, Internal Temperature Sensor, SPI Output Interface

ANALOG DEVICES ADIS16006/PCBZ

The actual product may differ from image shown

Manufacturer Part No:
ADIS16006/PCBZ
Newark Part No.:
28M3650
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ADIS16006/PCB is a "breakout board," which provides ADIS16006CCCZ and interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. ADIS16003/PCB is a simple evaluation board that provides convenient access to the ADIS16003 using a standard 2mm, 2x6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1mm ribbon cables. The ADIS16003/PCB is designed to be evaluated in an existing digital platform (MCU, DSP, FPGA, PLD, etc) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2mm screws) have been provided to secure the board during evaluation.
  • It consist of dual axis accelerometer
  • It provides SPI digital output interface
  • It has internal temperature sensor
  • It supports highly integrated with minimal external components
  • Bandwidth can be externally selectable
  • It supports 1.9mg of resolution at 60Hz
  • Externally controlled electrostatic self test
  • It has 3500g shock survival

Applications

Industrial, Sensing & Instrumentation, Security

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADIS16006
:
Accelerometer - Dual-Axis
:
Board Only
:
ADIS16006 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/23/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$110.89 $ 110.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $110.89
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the moisture absorption specifications or considerations for accelerometer in evalution board (part number ADIS16006/PCBZ)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Each of the iSensor LGA products has an MSL rating per JEDEC J-STD-033. Per J-STD-033, all iSensor LGAs are stored and shipped from ADI in trays, which are vacuum packed inside antistatic bags with desiccant bags and moisture indicator strips. The MSL rating is clearly labeled on the outside of the antistatic bag, normally with a white stick with blue text.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the moisture absorption specifications or considerations for accelerometer in evaluation board (part number ADIS16006/PCBZ)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Each of the iSensor LGA products has an MSL rating per JEDEC J-STD-033. Per J-STD-033, all iSensor LGAs are stored and shipped from ADI in trays, which are vacuum packed inside antistatic bags with desiccant bags and moisture indicator strips. The MSL rating is clearly labeled on the outside of the antistatic bag, normally with a white stick with blue text.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:29.934-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28M3650, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.