Low

ADIS16000AMLZ - 

MEMS Accelerometer, Vibration, Digital, X, Y, ± 18g, 3 V, 3.6 V, Module

ADIS16000AMLZ - MEMS Accelerometer, Vibration, Digital, X, Y, ± 18g, 3 V, 3.6 V, Module

The actual product may differ from image shown

Manufacturer Part No:
ADIS16000AMLZ
Newark Part No.:
96W6312
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADIS16000AMLZ is a Wireless Vibration Gateway Node in a wireless vibration monitoring system. As the gateway node, the SPI interface of the ADIS16000 provides access to an addressable register map that manages configuration parameters (gateway and sensor node), remote alarm flags and remote vibration data. The ADIS16000 serial peripheral interface (SPI) provides simple connectivity with most embedded processor platforms and the SMA connector interface enables the use of many different antennas.
  • Manage up to 6 sensor nodes
  • SPI to RF function

Applications

Sensing & Instrumentation, System Monitoring

Product Information

:
Digital
:
X, Y
:
± 18g
:
3V
:
3.6V
:
Module
:
14Pins
:
0.6104mg/LSB
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
1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$216.98 $ 216.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $249.33