ANALOG DEVICES  ADG918BCPZ-REEL7  RF SWITCH, 2 TO 1 MULTIPLEXER, SPDT, LFCSP-8

ANALOG DEVICES ADG918BCPZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 67W2644
  • Manufacturer Part No ADG918BCPZ-REEL7

Product Information


  • Frequency Min -
  • Frequency Max 4GHz
  • RF IC Case Style LFCSP
  • No. of Pins 8Pins
  • Supply Voltage Min 1.65V
  • Supply Voltage Max 2.75V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • Switch Type -
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  217

Available until stock is exhausted


  • 217 in stock for same day shipping

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.52 $1.52

Buy

Price

Quantity List Price Your Price
1 - 9 $3.18
10 - 24 $2.84
25 - 49 $2.56
50 - 99 $2.40
100 - 249 $2.32
250 - 499 $2.10
500+ $1.88
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12M7865
ADG918BCPZ-REEL7

ADG918BCPZ-REEL7

ANALOG DEVICES

RF SWITCH, 2 TO 1 MULTIPLEXER, SPDT, LFCSP-8, FULL REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1500+ $1.59 3000+ $1.52

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought