Low

ANALOG DEVICES  ADG918BCPZ-REEL7  RF SWITCH, 2 TO 1 MULTIPLEXER, SPDT, LFCSP-8, FULL REEL

ANALOG DEVICES ADG918BCPZ-REEL7
Technical Data Sheet (618.42KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
-
Frequency Max:
4GHz
RF IC Case Style:
LFCSP
No. of Pins:
8Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
2.75V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.