Low

ANALOG DEVICES  ADG902BRMZ  Analog Switch, Single Channel, SPST, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins

ANALOG DEVICES ADG902BRMZ
Manufacturer Part No:
ADG902BRMZ
Newark Part No.:
59K1691
Product Range
ADG902 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADG902BRMZ is a single-pole single-throw (SPST) CMOS Analog Switch provides high isolation and low insertion loss to 1GHz. The ADG902 reflective switch is designed such that the isolation is high over the dc to 1GHz frequency range. It has on-board CMO...
  • CMOS/LVTTL Control logic
  • High off isolation
  • Low insertion loss
  • <1μA Low power consumption
  • -3dB at 4.5GHz Wideband switch

 

Product Information

Analog Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
-
Supply Voltage Range:
1.65V to 2.75V
Analog Switch Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADG902 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products