Low

ANALOG DEVICES  ADG822BRMZ  Analog Switch, Dual Channel, SPST, 2 Channels, 1.4 ohm, 1.8V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES ADG822BRMZ
Manufacturer Part No:
ADG822BRMZ
Newark Part No.:
59K1650

The actual product may differ from image shown

Product Information

Analog Switch Type:
SPST
No. of Channels:
2Channels
On State Resistance Max:
1.4ohm
Supply Voltage Range:
1.8V to 5.5V
Analog Switch Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products