Low

ADG704BRMZ - 

4:1 Analog Multiplexer IC, Single, 2.5 ohm, 1.8V to 5.5V, SOIC-10

ADG704BRMZ - 4:1 Analog Multiplexer IC, Single, 2.5 ohm, 1.8V to 5.5V, SOIC-10

The actual product may differ from image shown

Manufacturer Part No:
ADG704BRMZ
Newark Part No.:
59K1493
Product Range
ADG704 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG704BRMZ is a low voltage, four channel CMOS analogue multiplexer in 10 pin μSOIC package. This multiplexer comprises of four single channels and designed on an advanced submicron process. It provides low power dissipation, high switching speed, low on resistance, low leakage currents and high bandwidth. The ON resistance profile is very flat over full analogue signal range. This ensures excellent linearity and low distortion when switching audio signals. Fast switching speed also makes the ADG704BRMZ suitable for video signal switching. The ADG704 switches one of four inputs to a common output as determined by 3bit binary address lines (A0, A1 and EN). A logic “0” on EN pin disables device and each switch of ADG704 conducts equally well in both directions when ON. The ADG704 exhibits break before make switching action.
  • Single supply operation from 1.8V to 5.5V
  • CMOS construction ensures low power dissipation
  • On resistance (Ron) of 2.5ohm
  • -3dB bandwidth of greater than 200MHz
  • Rail to rail operation
  • Fast switching times (20ns tON and 13ns tOFF)
  • Typical power consumption is less than 0.01mW
  • TTL/CMOS compatible
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking

Warnings

ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

:
4:1
:
1Circuits
:
2.5ohm
:
1.8V to 5.5V
:
SOIC
:
10Pins
:
-40°C
:
85°C
:
Each
:
ADG704 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.81 $ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.81
50 + $2.39
100 + $2.07
500 + $1.76
1000 + $1.49
2500 + $1.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.