ANALOG DEVICES  ADG619BRTZ-REEL7  Analog Switch, Single Channel, SPDT, 1, 7 ohm, ± 2.7V to ± 5.5V, SOT-23, 8

ANALOG DEVICES ADG619BRTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K1442
  • Manufacturer Part No ADG619BRTZ-REEL7

Product Specifications, Documents & More


  • Analog Switch Case: SOT-23
  • Analog Switch Case Style: SOT-23
  • Analog Switch Type: SPDT
  • Bandwidth: 190MHz
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • On State Resistance Max: 7ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: ± 2.7V to ± 5.5V
  • Turn On Time: 80ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/166
  •  132/165

Availability

Availability:  3,325


  • 3,325 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.65 $2.65

Buy

Price

Quantity List Price
1 - 9 $2.65
10 - 24 $2.40
25 - 99 $2.14
100 - 249 $1.92
250 - 499 $1.71
500 - 999 $1.50
1000+ $1.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4178
ADG619BRTZ-REEL7

ADG619BRTZ-REEL7

ANALOG DEVICES

Analog Switch, Single Channel, SPDT, 1, 7 ohm, ± 2.7V to ± 5.5V, SOT-23, 8

Awaiting Delivery

Price for: Full Reel 1

3000+ $1.15 6000+ $1.14

Buy
 
Check more stock
  • 6,000 Further stock expected to ship on Mar 15, 2016
  • More stock available week commencing 3/14/16
Contact me when back in stock
Suggested Substitutes
59K1441
ADG619BRTZ-REEL

ADG619BRTZ-REEL

ANALOG DEVICES

IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,TSSOP,8PIN,PLASTIC

0

Price for: Full Reel 1

10000+ $1.15 20000+ $1.14

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought