Low

ADG419BRMZ - 

Analog Switch, Single Channel, SPDT, 1 Channels, 25 ohm, 4.5V to 5.5V, MSOP, 8 Pins

ADG419BRMZ - Analog Switch, Single Channel, SPDT, 1 Channels, 25 ohm, 4.5V to 5.5V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
ADG419BRMZ
Newark Part No.:
19M8652
Product Range
ADG419 Series

Product Information

:
SPDT
:
1
:
25
:
4.5V to 5.5V
:
MSOP
:
8
:
-40
:
85
:
Each
:
ADG419 Series
:
-
:
Yes
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADG419BRMZ is a LC²MOS Precision Mini-DIP Analogue Switch designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. The on resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Each switch of the ADG419 conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. This exhibits break-before-make switching action.
  • 44V Supply maximum rating
  • VSS to VDD analogue signal range
  • Ultralow power dissipation (<35μW)
  • Fast transition time (160ns maximum)
  • Break-before-make switching action

Applications

Test & Measurement, Sensing & Instrumentation, Power Management, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

SWITCH, ANALOG, SPDT, 4659, MSOP8

41 in stock

Each

1+ $3.12 10+ $2.97 25+ $2.77 50+ $2.73 More Pricing...

Add

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.46 $ 2.46
Price for:
Each
Multiple: 50 Minimum: 150
Quantity Price
150 + $2.46
250 + $2.23
500 + $2.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.