Low

ANALOG DEVICES  ADG419BNZ  Analog Switch, Single Channel, SPDT, 1 Channels, 35 ohm, 4.5V to 5.5V, DIP, 8 Pins

ANALOG DEVICES ADG419BNZ
Manufacturer Part No:
ADG419BNZ
Newark Part No.:
59K1259
Product Range
ADG419 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADG419BNZ is a LC²MOS Precision Mini-DIP Analogue Switch designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. The on resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Each switch of the ADG419 conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. This exhibits break-before-make switching action.
  • 44V Supply maximum rating
  • VSS to VDD analogue signal range
  • Ultralow power dissipation (<35μW)
  • Fast transition time (160ns maximum)
  • Break-before-make switching action
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Analog Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
35ohm
Supply Voltage Range:
4.5V to 5.5V
Analog Switch Case:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG419 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Power Management;
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products