Low

ANALOG DEVICES  ADG411BN  Analog Switch, SPST, 4 Channels, 35 ohm, DIP, 16 Pins

ANALOG DEVICES ADG411BN
Technical Data Sheet (217.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Analog Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
35ohm
Supply Voltage Range:
-
Analog Switch Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor

Substitutes

Analog Switch, Quad Channel, SPST, 4 Channels, 35 ohm, 5V to 34V, DIP, 16 Pins

INTERSIL

344 in stock

Price for: Each

1+ $2.47 25+ $1.91 100+ $1.38 500+ $1.17 More pricing

Buy

Analog Switch, Quad Channel, SPST, 4 Channels, 35 ohm, ± 13.5V to ± 16.5V, DIP, 16 Pins

VISHAY

3 in stock

Price for: Each

1+ $2.48 10+ $2.27 100+ $2.00 250+ $1.78 More pricing

Buy

Analogue Switch, Quad Channel, SPST, 4, 35 ohm, 12V, 15V, DIP, 16

ANALOG DEVICES

41:  in stock

Price for: Each

1+ $4.32 10+ $3.86 25+ $3.47 50+ $3.24 More pricing

Buy

Similar Products