Low

ANALOG DEVICES  ADG1636BRUZ  Analog Switch, Dual Channel, SPDT, 2 Channels, 1 ohm, 3.3V to 16V, TSSOP, 16 Pins

ANALOG DEVICES ADG1636BRUZ
Manufacturer Part No:
ADG1636BRUZ
Newark Part No.:
71P7822
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADG1636BRUZ is a Monolithic CMOS Dual SPDT Switch with 1Ω typical on-resistance. An EN input is used to enable or disable the device. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an ...
  • 0.2Ω On-resistance flatness
  • ±3.3 to ±8V Dual-supply operation
  • 3.3 to 16V Single-supply operation
  • No VL supply required
  • 3V Logic compatible inputs
  • Rail-to-rail operation
  • Continuous current per channel
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Analog Switch Type:
SPDT
No. of Channels:
2Channels
On State Resistance Max:
1ohm
Supply Voltage Range:
3.3V to 16V
Analog Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Medical;
  • Audio;
  • Imaging, Video & Vision;
  • Test & Measurement;
  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products