ANALOG DEVICES  ADG1434YRUZ  Analog Switch, Quad Channel, SPDT, 4 Channels, 4 ohm, 5V to 16.5V, TSSOP, 20 Pins

ANALOG DEVICES ADG1434YRUZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28M3595
  • Manufacturer Part No ADG1434YRUZ

Product Overview


The ADG1434YRUZ is a Monolithic iCMOS™ Quad SPDT Switch with rail-to-rail operation. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input is used to enable or disable the device. The iCMOS® modular manufacturing process combines high voltage, CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has achieved. iCMOS components can tolerate high supply voltages while providing increased performance and dramatically lower power consumption. The ultralow on resistance and on resistance flatness of the switch makes it ideal solution for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.
  • 0.5Ω On-resistance flatness
  • Fully specified at ±15/+12/±5V
  • 3V Logic compatible inputs
  • Up to 115mA continuous current per channel
  • Rail-to-rail operation
  • Break-before-make switching action

Applications

Signal Processing; Audio; Imaging, Video & Vision; Test & Measurement; Avionics; Power Management; Communications & Networking; Medical
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Information


  • Analog Switch Type SPDT
  • No. of Channels 4Channels
  • On State Resistance Max 4ohm
  • Supply Voltage Range 5V to 16.5V
  • Analog Switch Case TSSOP
  • No. of Pins 20Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • Bandwidth 200 MHz
  • MSL MSL 1 - Unlimited
  • Turn On Time 140 ns
  • Analog Switch Case Style TSSOP
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/166
  •  132/165

  • CAD CadSoft_EAGLE (3.01KB) EN
  • Availability

    Availability:  64


    • 64 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $7.88 $7.88

    Buy

    Price

    Quantity List Price
    1 - 9 $7.88
    10 - 24 $7.07
    25 - 49 $6.44
    50 - 99 $6.02
    100 - 249 $5.81
    250 - 499 $5.36
    500 - 999 $4.87
    1000+ $4.24
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    28M3597
    ADG1434YRUZ-REEL7

    ADG1434YRUZ-REEL7

    ANALOG DEVICES

    IC,ANALOG SWITCH,QUAD,SPDT,CMOS,TSSOP,20PIN,PLASTIC

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $4.41 2000+ $4.20

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought