ANALOG DEVICES  ADF7021-NBCPZ  GPSS WL SKU APP1

ANALOG DEVICES ADF7021-NBCPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89M4982
  • Manufacturer Part No ADF7021-NBCPZ

Product Specifications, Documents & More


  • Data Rate: 24Kbps
  • Frequency Max: 916MHz
  • Frequency Min: 80MHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: FSK, MSK
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 13dBm
  • Packaging: Each
  • RF / IF Modulation: FSK, MSK
  • RF IC Case Style: LFCSP
  • RF Transceiver Applications: Low Cost Wireless Data Transfer, Wireless Metering, Remote Control/Security Systems
  • Receiving Current: 26.4mA
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -130dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V
  • Transmitting Current: 20.2mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/105
  •  132/103

Availability

Availability:  30


  • 30 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.54 $3.54

Buy

Price

Quantity List Price Your Price
1 - 9 $5.09
10 - 24 $4.55
25 - 49 $4.10
50 - 99 $3.84
100 - 249 $3.72
250 - 499 $3.36
500 - 999 $3.01
1000+ $2.55
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought