Low

ANALOG DEVICES  ADF7020-1BCPZ  RF Transceiver IC, 135 MHz to 650 MHz, ASK, FSK, 200 Kbps, 13 dBm out, 2.3 V to 3.6 V, LFCSP-48

ANALOG DEVICES ADF7020-1BCPZ
Manufacturer Part No:
ADF7020-1BCPZ
Newark Part No.:
19M0658
Product Range
ADF7020-1 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Min:
135MHz
Frequency Max:
650MHz
RF / IF Modulation:
ASK, FSK, GFSK, GOOK, OOK
Data Rate:
200Kbps
Receiving Current:
20.1mA
RF IC Case Style:
LFCSP
No. of Pins:
48Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Transmitting Current:
13mA
Output Power (dBm):
13dBm
Sensitivity dBm:
-119dBm
RF Transceiver Applications:
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control/Security Systems
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADF7020-1 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products