Low

ANALOG DEVICES  ADF7012BRUZ  UHF TRANSMITTER 75MHZ - 1GHZ 24-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 12M7724
  • Manufacturer Part No ADF7012BRUZ

Product Information


  • Data Rate: 179.2Kbps
  • Frequency Max: 1GHz
  • Frequency Min: 75MHz
  • MSL: MSL 1 - Unlimited
  • Modulation Type: ASK, FSK, GFSK, GOOK, OOK
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 14dBm
  • Packaging: Each
  • RF / IF Modulation: ASK, FSK, GFSK, GOOK, OOK
  • RF IC Case Style: TSSOP
  • RF Transmitter Applications: Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 3.6V
  • Transmitting Current: 16mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/105
  •  131/105

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.53

Buy

Price

Quantity List Price
1 - 9 $3.53
10 - 24 $3.16
25 - 49 $2.84
50 - 99 $2.65
100 - 499 $2.58
500 - 999 $2.34
1000 - 2499 $2.09
2500+ $1.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12M7725
ADF7012BRUZ-RL

ADF7012BRUZ-RL

ANALOG DEVICES

ASK/FSK Transmitter, REEL

ASK/FSK Transmitter, REEL

  Write a Review | Ask a Question

0

2500+ $2.16 5000+ $2.02 7500+ $1.90

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

12M7726
ADF7012BRUZ-RL7

ADF7012BRUZ-RL7

ANALOG DEVICES

ASK/FSK Transmitter, REEL7

ASK/FSK Transmitter, REEL7

  Write a Review | Ask a Question

0

1000+ $2.16 2000+ $2.02 3000+ $1.90

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought