Low

ANALOG DEVICES  ADF4360-8BCPZ  PLL Synthesizer & VCO, 400 MHz, 3 V to 3.6 V supply, LFCSP-24

ANALOG DEVICES ADF4360-8BCPZ
Manufacturer Part No:
ADF4360-8BCPZ
Newark Part No.:
19M8640
Product Range
ADF4360-8 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADF4360-8BCPZ is an Integrated Synthesizer and VCO that allows a frequency range of between 65 to 400MHz. The ADF4360-8 centre frequency is set by external inductors. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 to 3.6V and can be powered down when not in use. It is ideal for use in system clock generation, wireless LANs, test and CATV equipment.
  • 65 to 400MHz Output frequency range
  • 1.8V Logic compatibility
  • Integer-N synthesizer
  • Programmable output power level
  • 3-wire serial interface
  • Digital lock detect
  • Hardware and software power-down mode
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

PLL Type:
Frequency Synthesis
Frequency:
400MHz
No. of Pins:
24Pins
PLL Case Style:
LFCSP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADF4360-8 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Test & Measurement;
  • Wireless;
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, SYNTHESIZER / VCO, 24LFCSP

ANALOG DEVICES

50:  in stock

Price for: Each

1+ $7.68 10+ $6.91 25+ $6.29 50+ $5.84 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.