Low

ADF4350BCPZ - 

PLL Frequency Synthesis, 4.4 GHz, 3 V to 3.6 V supply, LFCSP-32

ANALOG DEVICES ADF4350BCPZ

The actual product may differ from image shown

Manufacturer Part No:
ADF4350BCPZ
Newark Part No.:
45P6411
Product Range
ADF4350 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADF4350BCPZ is a Wideband Synthesizer with integrated VCO that allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers if used with an external loop filter and external reference frequency. It has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200 to 4400MHz. In addition, divide-by-1/2/4/8 or 16 circuits allow the user to generate RF output frequencies as low as 137.5MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software-controllable. An auxiliary RF output is also available, which can be powered down if not in use. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3 to 3.6V and can be powered down when not in use.
  • 137.5 to 4400MHz Output frequency range
  • Fractional-N synthesizer and integer-N synthesizer
  • Low phase noise VCO
  • Programmable divide-by-1/-2/-4/-8/-16 output
  • <0.4ps Typical rms jitter
  • 1.8V Logic compatibility
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • Programmable output power level
  • RF output mute function
  • 3-wire serial interface
  • Analogue and digital lock detect
  • Switched bandwidth fast lock mode
  • Cycle slip reduction

Applications

Wireless, Test & Measurement, Communications & Networking, Clock & Timing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Frequency Synthesis
:
4.4GHz
:
32Pins
:
LFCSP
:
3V
:
3.6V
:
-40°C
:
85°C
:
Each
:
ADF4350 Series
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/16/17

Contact me when back in stock

Alternatives Available

89T3662 - IC, PLL, 4.4GHZ, 32LFCSP

$12.75 $ 12.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.75
10 + $11.57
25 + $10.87
50 + $10.47
100 + $9.41
250 + $8.69
500 + $8.18
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.