ANALOG DEVICES  ADF4159CCPZ  PLL, FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

ANALOG DEVICES ADF4159CCPZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94W7347
  • Manufacturer Part No ADF4159CCPZ

Product Information


  • Synthesizer Type
  • Frequency 13GHz
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 3.45V
  • Digital IC Case
  • No. of Pins 24Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Current 26 mA
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 33

Order multiple quantity: 33

Price: $12.44 $12.44

Buy

Price

Quantity List Price
25 - 49 $12.44
50 - 99 $11.76
100 - 249 $11.46
250 - 499 $10.42
500+ $9.74
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought