Low

ANALOG DEVICES  ADF4159CCPZ  FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

ANALOG DEVICES-ADF4159CCPZ-FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 96W2736
  • Manufacturer Part No ADF4159CCPZ

Product Information


  • Digital IC Case: LFCSP
  • Frequency: 13GHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 2.7V
  • Synthesizer Type: Frequency

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.91

Buy

Price

Quantity List Price
1 - 9 $13.91
10 - 24 $13.54
25 - 49 $12.36
50 - 99 $11.70
100 - 249 $11.19
250 - 499 $10.23
500 - 999 $9.64
1000+ $8.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94W7347
ADF4159CCPZ

ADF4159CCPZ

ANALOG DEVICES

PLL, FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

PLL, FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24; PLL Type:Frequency Synthesis; Frequency:13GHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.45V; PLL Case Style:LFCSP; No. of Pins:24; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $12.74 50+ $11.84 100+ $11.16 500+ $10.86 more…

Buy
    Per the manufacturer, more stock expected week of 10/20/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought