Low

ANALOG DEVICES  ADF4154BCPZ  FREQUENCY SYNTHESIZER, 4GHZ, LFCSP-20 New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 41Y1587
  • Manufacturer Part No ADF4154BCPZ

Product Information


  • Digital IC Case: LFCSP
  • Frequency: 4GHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.7V
  • Synthesizer Type: Frequency

Availability

Availability:  87

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.50

Buy

Price

Quantity List Price
1 - 99 $6.50
100 - 249 $5.32
250 - 499 $4.87
500 - 999 $4.53
1000+ $4.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought