Low

ANALOG DEVICES  ADF4153ABCPZ  PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52W9279
  • Manufacturer Part No ADF4153ABCPZ

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 20mA
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.3V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.15

Buy

Price

Quantity List Price
1 - 9 $5.15
10 - 24 $4.60
25 - 49 $4.14
50 - 99 $3.87
100 - 499 $3.76
500 - 999 $3.41
1000 - 2499 $3.05
2500+ $2.55

ANALOG DEVICES-ADF4153ABCPZ-PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20;PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; Frequency:4GHz ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought