Low

ANALOG DEVICES  ADF4153ABCPZ  IC, FREQ SYNTHESIZER, 4GHZ, 20LFCSP

ANALOG DEVICES-ADF4153ABCPZ-IC, FREQ SYNTHESIZER, 4GHZ, 20LFCSP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 53W8547
  • Manufacturer Part No ADF4153ABCPZ

Product Information


  • Digital IC Case: LFCSP
  • Frequency: 4GHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.7V
  • Synthesizer Type: Frequency

Availability

Availability:  503

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.12

Buy

Price

Quantity List Price
1 - 24 $5.12
25 - 49 $4.59
50 - 99 $4.28
100 - 249 $4.09
250 - 499 $3.76
500 - 999 $3.38
1000 - 2499 $2.81
2500+ $2.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52W9279
ADF4153ABCPZ

ADF4153ABCPZ

ANALOG DEVICES

PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20

PLL SYNTHESIZER, FREQUENCY, 4GHZ, LFCSP-20; PLL Type:Frequency Synthesis; Frequency:4GHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; PLL Case Style:LFCSP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.15 10+ $4.60 25+ $4.14 50+ $3.87 more…

Buy
 
Check more stock
    Supplier lead time 7 weeks
Contact me when back in stock

Associated Products


Customers Also Bought